WAGO 262 Series 12mm 4 Conductor Snap-in Grey Terminal Strips AWG20 to 12

  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Dimensions, height 23 mm
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Nominal current 32 A
  • Nominal voltage 630 V
  • Pins per row 4

Trustpilot