WAGO 264-142 12-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

Extended range
Order Code:

58-7701

Brand: WAGO MPN: 264-142 EAN-13: 4044918423151
Qty Unit Price (Ex VAT)
25+ £9.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 264-142 12-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 25.
  • Manufacturer part No. 264-142
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 2
  • No. of rows 12
  • Number of pins 24
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 88 mm
  • Dimensions, height 22.1 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot