WAGO 264-334 4 Conductor 24A Centre Terminal Block Fixing Flange Blue

Standard range
Order Code:

21-5814

Brand: WAGO MPN: 264-334 EAN-13: 4044918414609
Qty Unit Price (Ex VAT)
100+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
38 available to back orderBack-order availability date - 06/01/2025

A 4-conductor terminal block from WAGO with fixing flange suitable for Ex i applications.


  • Number of potentials 1
  • CAGE CLAMP® connection
  • Front entry wiring
  • Centre marking
  • Current rating 24A
  • Colour: blue
  • Height (from surface) 22.1mm
  • Width 10mm
  • Depth 32mm
  • Fixing hole Ø 3.2mm
  • Manufacturer's part 264-334
Current Rating 24A
No.of Ways 4
Termination Screw
Type Terminal Block Centre Fixing
Voltage Rating 800V
Width 10mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot