WAGO 264-716 6mm 4 Conductor Through Terminal Block Orange AWG28-12

Image Representative of Range

WAGO 264-716 6mm 4 Conductor Through Terminal Block Orange AWG28-12

Standard range
Order Code:

58-7384

Brand: WAGO MPN: 264-716 EAN-13: 4044918415460
Qty Unit Price (Ex VAT)
100+ £1.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
182 in Stock, despatched in 7 days

WAGO 264-716 6mm 4-conductor Through, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-716
  • Nominal voltage 800 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 100 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 24.5 mm
Current Rating 24A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 800V
Width 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot