WAGO 264-721 4 Conductor 24A Miniature Through Terminal Block Grey

Standard range
Order Code:

51-1057

Brand: WAGO MPN: 264-721 EAN-13: 4044918414845
Qty Unit Price (Ex VAT)
100+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
782 in Stock, despatched in 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 10mm Grey is a 4-conductor miniature through terminal block. Stackable mini through terminals and earth conductor terminals with CAGE-CLAMP® connections for single, multiple and fine stranded copper conductors. The mini terminals are simply plugged together. End plates and intermediate plates cover the ends or define groups.
  • 264-721
  • Grey colour
  • CAGE CLAMP®S Connection
  • 24.5 x 10 x 32mm (H x W x D)
  • Front-entry wiring
Current Rating Cage clampA
No.of Ways Cage clamp
Pitch Cage clampmm
Termination Cage clamp
Type Cage clamp
Voltage Rating Cage clampV
Width Cage clampmm
Wire Gauge Cage clampmm²
Wire Gauge (AWG) Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot