Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 270-564 Sensor 3 Conductor Supply Terminal Block Orange AWG28-12

Order Code:  

58-7906

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 270-564 Copy to clipboard EAN-13: 4045454193768
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
228 available to back OrderBack-order availability date - 03/08/2024
WAGO 270-564 Sensor 3-conductor Supply, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-12. Pack size 10.
  • Manufacturer part No. 270-564
  • Nominal voltage 250 V
  • Nominal current 18 A
  • Rated surge voltage 4 kV
  • No. of rows 3
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 10 pcs
  • Dimensions, length 5 mm
  • Dimensions, width 5 mm
  • Dimensions, height 39 mm
  • Weight 9.2 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review