WAGO 270-572 Actuator 3 Conductor Terminal Block Grey AWG28-12

Standard range
Order Code:

58-7402

Brand: WAGO MPN: 270-572 EAN-13: 4050821035268
Qty Unit Price (Ex VAT)
50+ £3.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
90 available to back orderBack-order availability date - 18/02/2025

WAGO 270-572 Actuator 3-conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 270-572
  • Nominal voltage 250 V
  • Nominal current 18 A
  • No. of rows 3
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 5 mm
  • Dimensions, height 39 mm
Current Rating 18A
Termination Cage clamp
Type Terminal block
Voltage Rating 250V
Width 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot