WAGO 2716 Series 10mm 76A 30° Lever PCB Terminal Blocks Grey

<P>High current PCB<STRONG> terminal blocks </STRONG>from <STRONG>WAGO</STRONG> with <STRONG>lever </STRONG>actuation.</P>
  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Pitch 10mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm

Order codeNo. of polesColourMftrs part no.
21-60592Grey2716-102
21-58153Grey2716-103
21-60604Grey2716-104
21-58165Grey2716-105
21-60616Grey2716-106
21-58178Grey2716-108

Trustpilot