WAGO 2773-402 WAGO 4mm² 32A 2 Conductor Pushwire Connector

Order Code:

21-5329

Brand: WAGO MPN: 2773-402 EAN-13: 4055143895408

Discontinued


The 2773 Series connector from WAGO offers convenient wiring in a compact design.

COMPACT splicing connector; for solid and stranded conductors; max. 4 mm²; 2-conductor; transparent housing; white cover; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

These PUSH WIRE® connectors can be used with solid copper or stranded conductors.

Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case. The connector has a test slot located opposite the conductor entry direction. This allows easy testing, even when installed.

The 2773 series is available in 2, 3, 4, 5, 6, and 8 connector versions.


  • 2 Wire connector
  • Quick and simple to use
  • Extremely Compact design
  • Push-in termination of up to 2 solid/stranded conductors
  • Easily terminate conductors from 0.75 to 4 mm² (solid) or 1.5 to 4mm² (stranded)
  • Any combination of conductor sizes within the size range is possible
  • Side entry wiring
  • Connection of all conductor types
  • Transparent colour with white cover
  • Operating Temperature Range: up to 85°C
  • 11.6mm x 6.3mm x 18.6mm (W x H x D)
  • Manufacturers part 2773-402


Colour Clear/White
Termination Push-Wire
Wire Gauge 4mm² / 12AWG Max.
Actuation Type Push-in
Body Style Horizontal
Current Rating 32A
Fire Load 0.014MJ
Flammability Rating UL94, V2
Mounting Cable
Nominal Voltage 450V
Number of Ways 2
Rated Surge Voltage 4kV
Strip Length 13mm
Type Splicing Connector
Weight 1.1g

Reviews


Be the first to submit a review

Trustpilot