WAGO 279-507 PE Double Deck 4-Cndtr. Through T-Block Grn-yel AWG28-16

Standard range
Order Code:

58-7468

Brand: WAGO MPN: 279-507 EAN-13: 4050821227267
Qty Unit Price (Ex VAT)
50+ £5.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
142 available to back orderBack-order availability date - 28/12/2024

WAGO 279-507 PE Double Deck 4-conductor Through, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 28-16. Pack size 50.
  • Manufacturer part No. 279-507
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Green-yellow
  • Contents 50 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 39 mm
Termination Cage clamp
Type Terminal block
Width 4mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot