Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-303 2.5mm Triple Deck End and Intermediate Plate for 280-549 Grey

Order Code:  

58-8161

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-303 Copy to clipboard EAN-13: 4017332150149
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.512

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
32 available to back OrderBack-order availability date - 03/08/2024

WAGO 280-303 2.5mm wide. Triple Deck End and Intermediate Plate for 280-549 Colour Grey. Pack size 50.


  • Colour Grey
  • Supplied in packs of 50
  • Width 2.5mm
  • Height 50mm
  • Weight 5.9g
  • Manufacturer's part 280-303
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review