WAGO 280-309 2.5mm 2-cond. Disc. End & Interm. Plate for 280-912 Orange

Standard range
Order Code:

58-8166

Brand: WAGO MPN: 280-309 EAN-13: 4017332297714
Qty Unit Price (Ex VAT)
25+ £0.652
50+ £0.633
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
627 available to back orderBack-order availability date - 06/01/2025

End and intermediate plate from WAGO, suitable for use with 280 series DIN Rail connectors.
  • Colour: orange
  • Width 2.5mm
  • Height 28mm
  • Weight 2.4g
  • Manufacturer's part 280-309
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot