WAGO 280-502/281-587 10mm Varistor 110V T-blk. w End Plate Grey AWG 28-14

Standard range
Order Code:

58-8715

Brand: WAGO MPN: 280-502/281-587 EAN-13: 4045454353230
Qty Unit Price (Ex VAT)
1+ £11.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 29/12/2024

WAGO 280-502/281-587 10mm wide. Varistor 110V Terminal Block with End Plate Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-502/281-587
  • Nominal voltage 110V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, length 10mm
  • Dimensions, width 10mm
  • Dimensions, height 39.5mm
  • Weight 12.642g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot