Christmas Opening Hours and Delivery Dates here

WAGO 280-502/281-610 5mm Varistor 48V Terminal Block Grey AWG 28-14 50pk

Order Code:

58-8440

Brand: WAGO MPN: 280-502/281-610 EAN-13: 4017332222341

Discontinued


WAGO 280-502/281-610 5mm wide. Varistor 48V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-502/281-610
  • Nominal voltage 48V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

Trustpilot