WAGO 280-502/281-612 5mm Varistor 115V Terminal Block Grey AWG 28-14

Order Code:

58-8442

Brand: WAGO MPN: 280-502/281-612 EAN-13: 4017332222365

Discontinued


WAGO 280-502/281-612 5mm wide. Varistor 115V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-502/281-612
  • Nominal voltage 115V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

Reviews


Be the first to submit a review

Trustpilot