WAGO 280-530 5mm Double Deck Jumper Terminal Block ATEX Ex I Blue AWG 28-14

Standard range
Order Code:

58-8690

Brand: WAGO MPN: 280-530 EAN-13: 4050821293651
Qty Unit Price (Ex VAT)
50+ £2.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
74 in Stock, despatched in 7 days

WAGO 280-530 5mm wide. Double Deck Jumper Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-530
  • ATEX Ex I
  • Nominal voltage 500V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot