Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-941/281-489 5mm Double Deck 2 Diode 250V Trm. Block Grey AWG 28-14

Order Code:  

58-8389

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-941/281-489 Copy to clipboard EAN-13: 4045454196684
 Report an error
Qty Unit Price (Ex VAT)
50+ £9.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
8 available to back OrderBack-order availability date - 03/08/2024
WAGO 280-941/281-489 5mm wide. Double Deck 2 Diode 250V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-941/281-489
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review