Christmas Opening Hours and Delivery Dates here

WAGO 281-992 6mm 2-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-12

Order Code:

58-8093

Brand: WAGO MPN: 281-992 EAN-13: 4044918485180

Discontinued


WAGO 281-992 6mm wide. 2-conductor Through Terminal Block ATEX Ex-e II Colour Grey. For wire sizes AWG 24-12. Pack size 50.
  • Manufacturer part No. 281-992
  • ATEX Ex-e II
  • Nominal voltage 550V
  • Nominal current 30A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 24
  • Max. cross section 4mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

Trustpilot