Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-301 4mm End and Intermediate Plate Grey

Order Code:  

58-8259

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-301 Copy to clipboard EAN-13: 4017332286084
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.125

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
10 in Stock, despatched same dayContact us for additional stock

End and intermediate plate from the WAGO 282 series.


  • Colour: grey
  • Width 4mm
  • Height 37mm
  • Depth 46mm
  • Weight 3.84g
  • Manufacturer's part 282-301
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review