Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 282-365 1.5mm End and Intermediate Plate Orange

Order Code:  

58-8289

 
Brand: WAGO MPN: 282-365 EAN-13: 4017332813037 PCB Symbol, Footprint or 3D Model

Discontinued


WAGO 282-365 1.5mm wide. End and Intermediate Plate Colour Orange. Pack size 50.
  • Manufacturer part No. 282-365
  • Colour Orange
  • Contents 50pk
  • Dimensions, width 1.5mm
  • Dimensions, height 46.5mm
  • Weight 2.94g

Reviews


Be the first to submit a review

Trustpilot