Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-386 1.5mm End and Intermediate Plate Orange

Order Code:  

58-8300

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-386 Copy to clipboard EAN-13: 4017332264921
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.940

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
113 available to back OrderBack-order availability date - 03/08/2024

WAGO 282-386 1.5mm wide. End and Intermediate Plate.


  • Colour: orange
  • Supplied in packs of 50
  • Width 1.5mm
  • Height 71.7mm
  • Weight 9.351g
  • Manufacturer's part 282-386
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review