WAGO 282-682 8mm 3-conductor Through Terminal Block Orange AWG 24-10

Extended range
Order Code:

58-8111

Brand: WAGO MPN: 282-682 EAN-13: 4044918386135
Qty Unit Price (Ex VAT)
25+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 282-682 8mm wide. 3-conductor Through Terminal Block Colour Orange. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-682
  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Orange
  • Contents 25pk
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot