Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-694 8mm 3-cond. Through Trm. Block with Test Point Blue AWG 24-10

Order Code:  

58-8740

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-694 Copy to clipboard EAN-13: 4050821234470
 Report an error
Qty Unit Price (Ex VAT)
25+ £2.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 03/08/2024
WAGO 282-694 8mm wide. 3-conductor Through Terminal Block with Test Point Colour Blue. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-694
  • Nominal voltage 800V
  • Nominal current 41A
  • Rated surge voltage 8 kV
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 25pk
  • Dimensions, length 8mm
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm
  • Weight 18.739g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review