Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 282-841 8mm 2-cond. Thr. T-blk. w Touch-proof Test Skt. Grey AWG 24-10 20pk

Order Code:  

58-8712

 
Brand: WAGO MPN: 282-841 EAN-13: 4050821227557 PCB Symbol, Footprint or 3D Model

Discontinued


WAGO 282-841 8mm wide. 2-conductor Through Terminal Block with Touch-proof Test Sockets Colour Grey. For wire sizes AWG 24-10. Pack size 20.
  • Manufacturer part No. 282-841
  • Nominal voltage 500V
  • Nominal current 30A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 20pk
  • Dimensions, length 8mm
  • Dimensions, width 8mm
  • Dimensions, height 46.5mm
  • Weight 25.218g

Reviews


Be the first to submit a review

Trustpilot