Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-866 8mm Through T-blk. w Touch-proof Test Sockets Grey AWG 24-10

Order Code:  

58-8534

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-866 Copy to clipboard EAN-13: 4044918454179
 Report an error
Qty Unit Price (Ex VAT)
20+ £5.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

WAGO 282-866 8mm wide. Through Terminal Block with Touch-proof Test Sockets.


  • Nominal voltage 500V
  • Nominal current 30A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Width 8mm
  • Height 74mm
  • Supplied in packs of 20
  • Manufacturer's part 282-866
Current Rating 30A
Termination Cage clamp
Wire Gauge 10AWG
Body Style 45 degree
Colour Grey
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review