Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 284-907 10mm 2-conductor Through Terminal Block Green-yellow AWG 24-8

Order Code:  

58-8138

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 284-907 Copy to clipboard EAN-13: 4045454084646
 Report an error
Qty Unit Price (Ex VAT)
25+ £3.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 284-907 10mm wide. 2-conductor Through Terminal Block Colour Green-yellow. For wire sizes AWG 24-8. Pack size 25.
  • Manufacturer part No. 284-907
  • Nominal current 57A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 25pk
  • Dimensions, width 10mm
  • Dimensions, height 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review