WAGO 289-114 Resistor Gate with 8 2K7 Resistors No Carrier

Extended range
Order Code:

21-6076

Brand: WAGO MPN: 289-114 EAN-13: 4045454192938
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Resistor gate with 8 2K7 resistors from the WAGO 289 series.


  • CAGE CLAMP® connection
  • Height 31.5mm
  • Width 47mm
  • Depth 65.5mm
  • Manufacturer's part 289-114
No.of Ways 8
Termination Cage clamp
Type Component Module - Resistor gate
Voltage Rating 40V
Width 42.5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot