Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-151 Component Module with 20 Diodes No Carrier

Order Code:  

21-5833

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-151 Copy to clipboard EAN-13: 4045454380960
 Report an error
Qty Unit Price (Ex VAT)
1+ £61.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
14 available to back OrderBack-order availability date - 03/08/2024

Component module with 20 diodes from the WAGO 289 series.


  • CAGE CLAMP® connection
  • Height 21mm
  • Width 69mm
  • Depth 50mm
  • Manufacturer's part 289-151
Current Rating 1A
Termination Cage clamp
Type Component Module - Diode
Voltage Rating 250V
Width 69mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review