Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-664 Connection Module for 8 Way 3 Conductor Sensors

Order Code:  

21-5847

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-664 Copy to clipboard EAN-13: 4045454193294
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
63 available to back OrderBack-order availability date - 03/08/2024

Connection module from WAGO suitable for 8 3-conductor sensors.


  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Width 56mm
  • Depth 85mm
  • Manufacturer's part 289-664
Current Rating 8A
No.of Ways 8
Termination Cage clamp
Type Sensor/Actuator Connection Module
Voltage Rating 125V
Width 56mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review