WAGO 4-level Matrix Patch Block DIN 35x15mm No Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 12A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 727-230/022-000 4-level Matrix Block a-d--d-a No Lock DIN 15mm Grey
WAGO 727-230/022-000 4-level Matrix Block a-d--d-a No Lock DIN 15mm Grey
Standard range
Order code: 59-0381
MPN: 727-230/022-000

Order in multiples of 50


4 in Stock, despatched in 7 days
50+ £9.46
WAGO 727-230/024-000 4-level Matrix Block d-a--a-d No Lock DIN 15mm Grey
WAGO 727-230/024-000 4-level Matrix Block d-a--a-d No Lock DIN 15mm Grey
Standard range
Order code: 59-0385
MPN: 727-230/024-000

Order in multiples of 50


8 in Stock, despatched in 7 days
50+ £9.46
WAGO 727-232/022-000 4-level Matrix Block a-d--d-a No Lock DIN 15mm White
WAGO 727-232/022-000 4-level Matrix Block a-d--d-a No Lock DIN 15mm White
Extended range
Order code: 59-0401
MPN: 727-232/022-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.46
WAGO 727-232/024-000 4-level Matrix Block d-a--a-d No Lock DIN 15mm White
WAGO 727-232/024-000 4-level Matrix Block d-a--a-d No Lock DIN 15mm White
Extended range
Order code: 59-0405
MPN: 727-232/024-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.46
WAGO 727-234/022-000 4-level Matrix Block a-d--d-a No Lock for ATEX Blue
WAGO 727-234/022-000 4-level Matrix Block a-d--d-a No Lock for ATEX Blue
Extended range
Order code: 59-0421
MPN: 727-234/022-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.73
WAGO 727-234/024-000 4-level Matrix Block d-a--a-d No Lock for ATEX Blue
WAGO 727-234/024-000 4-level Matrix Block d-a--a-d No Lock for ATEX Blue
Extended range
Order code: 59-0425
MPN: 727-234/024-000

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £9.73


Trustpilot