WAGO 4-level Same Potential Block DIN 35x7.5mm No Lock Alphabetic 727 Series

  • AWG max. 16
  • AWG min. 28
  • Contents 50pcs
  • Height 44.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 4
  • Nominal current 18A
  • Nominal voltage 250V
  • Number of pins 16
  • Pins per row 4
  • Width 7.62mm

Trustpilot