WAGO 6mm Double Deck Terminal Block AWG 28-12 281 Series

  • AWG max. 12
  • AWG min. 28
  • Contents 50pk
  • Dimensions, height 58.5mm
  • Dimensions, width 6mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 2
  • Number of pins 4
  • Pins per row 2

Trustpilot