WAGO 6mm Terminal Block AWG 28-12 281 Series

  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Contents 50pk
  • Dimensions, height 29mm
  • Dimensions, width 6mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal voltage 250V

Trustpilot