Christmas Opening Hours and Delivery Dates here

WAGO 721-208/031-000 Female MCS-MIDI 8P 7.5mm Through Panel Reinforced

Order Code:

57-2044

Brand: WAGO MPN: 721-208/031-000 EAN-13: 4044918381642
Qty Unit Price (Ex VAT)
25+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days


  • AWG size: 28 - 12
  • Additional product details: F-CONN V0 FIX FLANGE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): F-CONN V0 FIX FLANGE
Pitch 7.5mm
No of Ways Per Row 8
Type MCS-MIDI

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot