WAGO 721-60x Series 5mm 12A MCS Vertical Male Closed Headers Light Grey

<P>The WAGO 721-60x series is a range of male connectors with cage-clamp snap-in cable connection.</P><P>The connectors are 100% protected from erroneous mating.</P>
  • Pitch: 5mm
  • Current rating: 12A
  • Voltage rating: 320V
  • Cable size: 0.08 to 2.5mm² / 28 to 12 AWG
  • Colour: light grey
  • WAGO 721-60x series
  • x denotes number of poles
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
WAGO 721-602 2 Pole 5mm 12A MCS Pluggable Male Header Closed Light Grey
WAGO 721-602 2 Pole 5mm 12A MCS Pluggable Male Header Closed Light Grey
Standard range
721-602
100+ £2.57

Order in multiples of 100


593 available to back orderBack-order availability date - 15/02/2025
2 12A 5mm 28 to 12AWG Closed header Cable 721 Cage clamp
WAGO 721-603 3 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey
WAGO 721-603 3 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey
Standard range
721-603
100+ £2.45
300+ £2.32

Order in multiples of 100


93 available to back orderBack-order availability date - 15/02/2025
3 12A 5mm 28 to 12AWG Closed header Cable 721 Cage clamp
WAGO 721-605 5 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey
WAGO 721-605 5 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey
Standard range
721-605
50+ £6.24
100+ £5.88
250+ £5.57

Order in multiples of 50


198 available to back orderBack-order availability date - 15/02/2025
5 12A 5mm 28 to 12AWG Closed header Cable 721 Cage clamp
WAGO typeNo. of polesOrder code
721-602250-5950
721-603350-5951
721-605550-5952


Trustpilot