WAGO 727-238 4-level Same Potential Block Plain No Lock Light-grey

Standard range
Order Code:

59-0643

Brand: WAGO MPN: 727-238 EAN-13: 4045454190064
Qty Unit Price (Ex VAT)
50+ £8.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
14 available to back orderBack-order availability date - 29/12/2024

WAGO 727-238 4-level Same Potential Terminal Block without locking clips for DIN rail 35x15mm Plain. Complies with EN60715, all clamping points are short-circuited. Colour Light-grey, 50pcs.
  • Manufacturer part No. 727-238
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Width 7.62mm
  • Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot