WAGO 733 Series 2.5mm 6A MCS Horizontal Male Headers Closed Light Grey

<P>Horizontal male <STRONG>closed headers</STRONG> from the MCS MICRO range by <STRONG>WAGO</STRONG>.</P>
  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 11.5mm
  • Depth 8.9mm
Order codeNo. of polesMftrs part no.
21-58692733-362
21-61133733-363
21-58704733-364
21-61145733-365
21-58716733-366
21-61158733-368
21-587210733-370

Trustpilot