Christmas Opening Hours and Delivery Dates here

WAGO 733 Series PCB Spring Connectors 2.5mm 4A

WAGO Brand: WAGO

Male headers from the WAGO 733 series offering 100% protection against misconnection.

  • Available with 2 to 6 poles
  • Rated current 4A
  • Colour: light grey
  • Height above surface 8.9mm
  • Depth 7.8mm
  • Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Wire Gauge Mounting Type Mounting Feature Mounting Number of Ways Termination Pitch Current Rating Body Style Series
    WAGO 733-332 PCB Spring Connector 2.5mm 4A 2 Pole Header
    WAGO 733-332 PCB Spring Connector 2.5mm 4A 2 Pole Header
    Extended range
    Order code: 50-5939
    MPN: 733-332

    Order in multiples of 200


    Available to back orderBack order, lead time 7 days
    200+ £0.508
    Price per unit Ex VAT
    20AWG Screwless PCB 2.5mm 4A Terminal strip 733
    WAGO 733-334 Male MCS-MICRO 4P 2.5mm Vertical Mount
    WAGO 733-334 Male MCS-MICRO 4P 2.5mm Vertical Mount
    Standard range
    Order code: 57-0044
    MPN: 733-334

    Order in multiples of 20


    100 in stock, despatched same dayAdditional quantity lead time 14 days
    20+ £0.496
    Price per unit Ex VAT
    20AWG Screwless PCB 2.5mm 4A Terminal strip 733
    WAGO 733-335 PCB Spring Connector 2.5mm 4A 5-Pole Header
    WAGO 733-335 PCB Spring Connector 2.5mm 4A 5-Pole Header
    Extended range
    Order code: 50-5941
    MPN: 733-335

    Order in multiples of 200


    Available to back orderBack order, lead time 7 days
    200+ £1.73
    Price per unit Ex VAT
    20AWG PCB 5 Screwless 2.5mm 4A Terminal strip 733
    WAGO 733-336 Male MCS-MICRO 6P 2.5mm Vertical Mount
    WAGO 733-336 Male MCS-MICRO 6P 2.5mm Vertical Mount
    Standard range
    Order code: 57-0066
    MPN: 733-336

    Order in multiples of 20


    380 in stock, despatched same dayAdditional quantity lead time 14 days
    20+ £0.625
    Price per unit Ex VAT
    20AWG Screwless PCB 2.5mm 4A Terminal strip 733
    Order codeNo. of pinsMftrs part no.
    50-59392733-332
    50-59403733-333
    57-00444733-334
    50-59415733-335
    57-00666733-336


    Trustpilot