WAGO 769-102/021-000 1-conductor Female Plug with Lock Codable 2-pole Grey

Standard range
Order Code:

59-1032

Brand: WAGO MPN: 769-102/021-000 EAN-13: 4044918480697
Qty Unit Price (Ex VAT)
50+ £1.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
47 available to back orderBack-order availability date - 29/12/2024

WAGO 769-102/021-000 1-conductor Female Plug with lateral locking levers codable. 2-pole. Can be commoned with miniature adjacent jumpers, only in combination with male connectors. Colour Grey, 50pcs.


  • Manufacturer part No. 769-102/021-000
  • Colour Grey
  • Contents 50pcs
  • Length 25.6mm
  • Height 45.2mm
  • Weight 9.042g
Current Rating N/A
Termination Cage clamp
Wire Gauge N/A
Body Style Vertical
Colour Grey
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot