Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-182/769-314 1-way/1-pin Block/Separator 2-jpr. 4-pole 11.1mm Grey

Order Code:  

59-0895

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-182/769-314 Copy to clipboard EAN-13: 4044918934848
 Report an error
Qty Unit Price (Ex VAT)
10+ £2.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
30 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-182/769-314 1-conductor/1-pin Terminal Block with orange separator plate with 2 jumper positions for Pluggable Modules. 11.1mm wide 4-pole. Complies with EN60715. Colour Grey, 10pcs.
  • Manufacturer part No. 769-182/769-314
  • Nominal voltage 500V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 10pcs
  • Length 11.1mm
  • Width 11.1mm
  • Height 28.5mm
  • Weight 18.866g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review