WAGO 769-208/281-411 2-pin Diode Carrier Block & 2 Jumper Pos. Grey

Standard range
Order Code:

59-1079

Brand: WAGO MPN: 769-208/281-411 EAN-13: 4045454198374
Qty Unit Price (Ex VAT)
50+ £2.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3 available to back orderBack-order availability date - 29/12/2024

WAGO 769-208/281-411 2-pin Diode Carrier Terminal Block anode, right side with 2 jumper positions. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-208/281-411
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 7.718g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot