Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-239/281-413 1-conductor/1-pin LED Carrier Block Right Anode Grey

Order Code:  

59-0992

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-239/281-413 Copy to clipboard EAN-13: 4045454619534
 Report an error
Qty Unit Price (Ex VAT)
100+ £3.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 769-239/281-413 1-conductor/1-pin Led Carrier Terminal Block anode, right side. Complies with EN60715. Colour Grey, 100pcs.
  • Manufacturer part No. 769-239/281-413
  • Nominal voltage 24V
  • Nominal current 0.025A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 100pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 4.8g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review