Christmas Opening Hours and Delivery Dates here

WAGO 769-634/003-036 Male X-COM-SYSTEM 4P 5mm Vertical Mount Pk50

Order Code:

57-0734

Brand: WAGO MPN: 769-634/003-036 EAN-13: 4050821272694

Discontinued



  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 34.7mm
  • Number of contacts: 4
  • Type (manufacturer type): 769-634/003-036
  • Weight: 5.216g
Pitch 5mm
No of Ways Per Row 4
Type X-COM-SYSTEM

You may also like


Trustpilot