WAGO 770 Series 10mm Plugs without Strain Relief Blue

WAGO Brand: WAGO
<P>Plugs from <STRONG>WAGO </STRONG>without strain relief housing.</P>
  • 100% protection against mismating
  • 2 conductor connection
  • Colour: blue
  • Current rating 25A
  • Pitch 10mm
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
WAGO 770-1115 5 Pole 10mm Plug without Strain Relief Blue
WAGO 770-1115 5 Pole 10mm Plug without Strain Relief Blue
Extended range
Order code: 21-6143
MPN: 770-1115

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £2.59
5 25A 10mm 20 to 12AWG Plug PCB 770 Locking lever
WAGO 770-1112 2 Pole 10mm Plug without Strain Relief Blue
WAGO 770-1112 2 Pole 10mm Plug without Strain Relief Blue
Extended range
Order code: 21-5899
MPN: 770-1112

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.17
2 25A 10mm 20 to 12AWG Plug PCB 770 Locking lever
Order codeNo of polesMftrs part no.
21-58992770-1112
21-61435770-1115


Trustpilot