WAGO 770 Series 10mm Sockets without Strain Relief Blue

WAGO Brand: WAGO
<P>Sockets from <STRONG>WAGO </STRONG>without strain relief housing.</P>
  • 100% protection against mismating
  • 2 conductor connection
  • Colour: blue
  • Current rating 25A
  • Pitch 10mm
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
WAGO 770-1102 2 Pole 10mm Socket without Strain Relief Blue
WAGO 770-1102 2 Pole 10mm Socket without Strain Relief Blue
Extended range
Order code: 21-5898
MPN: 770-1102

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.36
2 25A 10mm 20 to 12AWG Socket Cable 770 Pluggable
WAGO 770-1105 5 Pole 10mm Socket without Strain Relief Blue
WAGO 770-1105 5 Pole 10mm Socket without Strain Relief Blue
Extended range
Order code: 21-6142
MPN: 770-1105

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £3.61
5 25A 10mm 20 to 12AWG Socket Cable 770 Pluggable
Order codeNo of polesMftrs part no.
21-58982770-1102
21-61425770-1105


Trustpilot