WAGO 780-455 Staggered Jumper 1-5 5mm for 2-conductor Female Plugs Grey

Standard range
Order Code:

59-0968

Brand: WAGO MPN: 780-455 EAN-13: 4044918270977
Qty Unit Price (Ex VAT)
25+ £0.975
100+ £0.929
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
67 available to back orderBack-order availability date - 18/02/2025

Insulated from 1 to 5 staggered jumper from the WAGO 780 series suitable for use with 2-conductor female plugs.
  • Colour: grey
  • Spacing 5mm
  • Rated current 24A
  • Manufacturer's part 780-455
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot