WAGO 780-604 2-conductor Through Terminal Block for Ex i Applications Blue

Standard range
Order Code:

59-0785

Brand: WAGO MPN: 780-604 EAN-13: 4044918681056
Qty Unit Price (Ex VAT)
50+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
62 available to back orderBack-order availability date - 28/12/2024

WAGO 780-604 2-conductor Through Terminal Block for Ex i applications. Colour Blue, 50pcs.
  • Manufacturer part No. 780-604
  • Nominal voltage 1000V
  • Nominal current 24A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 43.5mm
  • Weight 8.531g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot