WAGO 781-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow

Extended range
Order Code:

59-0838

Brand: WAGO MPN: 781-607/999-950 EAN-13: 4045454092580
Qty Unit Price (Ex VAT)
50+ £3.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 781-607/999-950 2-conductor Ground Terminal Block for Ex e II applications. Colour Green-yellow, 50pcs.
  • Manufacturer part No. 781-607/999-950
  • Nominal current 32A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 16.65g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot