Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 782-613 1-conductor N-disconnect Terminal Block Blue

Order Code:  

59-0777

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 782-613 Copy to clipboard EAN-13: 4045454186852
 Report an error
Qty Unit Price (Ex VAT)
25+ £3.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
107 available to back OrderBack-order availability date - 03/08/2024
WAGO 782-613 1-conductor N-disconnect Terminal Block . Colour Blue, 25pcs.
  • Manufacturer part No. 782-613
  • Nominal voltage 400V
  • Nominal current 41A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 25pcs
  • Length 8mm
  • Width 8mm
  • Height 43.5mm
  • Weight 24.98g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review