Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 784-601 2-conductor Through Terminal Block Grey

Order Code:  

59-0801

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 784-601 Copy to clipboard EAN-13: 4044918805971
 Report an error
Qty Unit Price (Ex VAT)
25+ £2.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
297 available to back OrderBack-order availability date - 03/08/2024
WAGO 784-601 2-conductor Through Terminal Block . Colour Grey, 25pcs.
  • Manufacturer part No. 784-601
  • Nominal voltage 1000V
  • Nominal current 57A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pcs
  • Length 10mm
  • Width 10mm
  • Height 43.5mm
  • Weight 23.22g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review